Omron Straight to Sensor Actuator Cable
- RS Stock No.:
- 778-8722
- Mfr. Part No.:
- XS3F-M8PVC3S2M
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$40.24
(exc. GST)
$44.26
(inc. GST)
- RS Stock No.:
- 778-8722
- Mfr. Part No.:
- XS3F-M8PVC3S2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Connector Type A | Straight | |
| Voltage | 125V dc | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Connector Type A Straight | ||
Voltage 125V dc | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
M8 and M12 Sensor Connectors
The XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications.
M8 and M12 brass female connectors with PVC cable
Suitable for fixed and occasionally moving installations
Related links
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Male 4 way M8, Straight to Female Unterminated Sensor Actuator Cable
- Omron Female 4 way S8, M8 to 4 way M8 Sensor Actuator Cable
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 4 way Right Angle 2 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way Right Angle 2 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

