Brad from Molex Mini-Change Sensor Actuator Cable 16 AWG, 6.1 m, Yellow Polyvinyl Chloride Sheath

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
754-2318
Mfr. Part No.:
1300060241
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

Mini-Change

Conductor Material

Copper Alloy

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Cable Length

6.1m

Voltage

600V

Standards/Approvals

RoHS

American Wire Gauge

16AWG

Coding

A

RoHS Status: Not Applicable

Brad® Mini-Change® A-Size Single Ended Pigtail Female Cordsets


Brad® Mini-Change® single-ended pigtail female cordsets: A-Size, straight, internal thread with PVC connector face and body. The cable for these Brad® Mini-Change® single-ended pigtail female cordsets are:

For Part numbers containing "A01" cable is UL Type ST00W, hard service cord and is resistant to water, oil and abrasion

For Part Numbers containing "P78" cable is Black PUR with #18-2, #22-12 conductors

For Part Numbers containing "F030" cable length is 3 ft [0.91 m]

For Part Numbers containing "F060" cable length is 6 ft [1.83 m]

For Part Numbers containing "F120" cable length is 12 ft [3.66 m]

For Part Numbers containing "F200" cable length is 20 ft [6.1 m]

For Part Numbers containing "M050" cable length is 5 m

For Part Numbers containing "M100" cable length is 10 m

Quad Beam female contacts for high reliability and low resistance

Epoxy coated coupling nut for corrosion and weld slag resistance

IP67 rated

BRAD Mini-Change


The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Approvals

UL File N0.:E152210
CSA File No.:LR6837

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy