Phoenix Contact Male 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.23

(exc. GST)

$26.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$24.23
50 - 99$23.80
100 - 249$22.77
250 +$21.95

*price indicative

RS Stock No.:
721-1140
Distrelec Article No.:
304-23-175
Mfr. Part No.:
1669796
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

5-PUR, SAC-5P-M12MR/1

Cable Length

1.5m

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

5

Connector Type B

Unterminated

Number of Contacts B

5

Voltage

60V

Standards/Approvals

cUL, cULus, EAC, UL

IP Rating

IP65, IP68, IP69K

Coding

A

COO (Country of Origin):
DE

Phoenix Contact Sensor Actuator Cable, Right-Angle Male M12 to Free End, 1.5m Length - SAC-5P-M12MR/1.5-PUR - 1669796


This Phoenix Contact sensor actuator cable reliably transmits data between your industrial machinery and sensors, transducers and switches. Its right-angled head makes it easy to install in tight setups and minimises bending stress on the wire. Each core revealed at the free-end is colour-coded for accuracy during installation and maintenance.

The tinned-copper contact in the M12 connector resists corrosion and oxidation to maintain a reliable connection even in humid environments. AC loss in high-frequency windings is reduced thanks to the litz wire conductor. This cable's PUR sheathing is flame-retardant and resistant to oils, as well as being difficult to cut or tear, making it suitable for heavy-duty applications. The standard 22AWG size suits smaller devices such as alarms and signalling systems.

• IP65, IP67 and IP69K rating indicates it's dustproof, protected against water jets and waterproof up to 1m for 30 minutes

• Wide operating temperature range between -25°C and +90°C for use in challenging settings

• 1.5m cable length allows for connections between adjacent equipment without unnecessary cable clutter

M12 Plug with free conductor end


S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with PCB connectors, cable connectors and single ended cable assemblies.

Sensor/ actuator cable (SAC)

With straight M12 plug and free conductor end

Completely assembled

A-coded

Phoenix Contact - PLUSCON field


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy