binder Female 12 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 706-7726
- Distrelec Article No.:
- 144-76-121
- Mfr. Part No.:
- 09-3492-700-12
- Brand:
- binder
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $132.00
View bulk pricing optionsSubtotal (1 unit)*
$75.74
(exc. GST)
$83.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $75.74 | - |
| 50 - 99 | $73.10 | $132.00 |
| 100 - 249 | $69.68 | $606.00 |
| 250 + | $68.17 | $1,892.50 |
*price indicative
- RS Stock No.:
- 706-7726
- Distrelec Article No.:
- 144-76-121
- Mfr. Part No.:
- 09-3492-700-12
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyamide | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| Standards/Approvals | DIN 47250-6, DIN VDE 0619, IEEE 802.3 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyamide | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
Standards/Approvals DIN 47250-6, DIN VDE 0619, IEEE 802.3 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
M12 female sockets with wires
M12 panel mount connectors with a free end set of wires for self termination to your desired application, presented in a variety of panel mount entry types PG9 and M16, with a selection of contact configurations and cable lengths.
Screw locking system
A-Coded
IP68
Non-shielded
Gold contact plating
Approvals
cRUus
Related links
- binder Female 12 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 12 way M12 to Free End Sensor Actuator Cable, 200 mm
- binder Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 12 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to 5 way Free End Sensor Actuator Cable, 200 mm
- binder Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
