binder Male 12 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 706-7653
- Mfr. Part No.:
- 09-3493-00-12
- Brand:
- binder
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$97.20
(exc. GST)
$106.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $97.20 |
| 50 - 99 | $93.79 |
| 100 - 249 | $89.42 |
| 250 + | $87.48 |
*price indicative
- RS Stock No.:
- 706-7653
- Mfr. Part No.:
- 09-3493-00-12
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 713 → 763 | |
| Jacket Colour | Black | |
| Cable Length | 200mm | |
| Jacket Material | Polyamide | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 713 → 763 | ||
Jacket Colour Black | ||
Cable Length 200mm | ||
Jacket Material Polyamide | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
M12 male socket, flange
With wires
Screw locking system
A-Coded
Note
IP67 rating when used in conjuction with sealing gasket 706-7845 and mated. IP40 rated without seal.
Related links
- binder Male 12 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to 5 way Free End Sensor Actuator Cable, 200 mm
- binder Female 12 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 6 way M8 to Unterminated Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
