Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 3 m

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$28.74

(exc. GST)

$31.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$28.74-
50 - 99$28.231%
100 - 249$26.986%
250 +$25.979%

*price indicative

RS Stock No.:
648-5378
Mfr. Part No.:
1669864
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-5P- 3.0-PUR/M12FR

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

3m

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP68, IP69K

Standards/Approvals

M12 plug-in connector IEC 61076-2-101

Coding

A

COO (Country of Origin):
PL

Sensor / Actuator Cable, M12 Socket with Open Cable End


Sensor / Actuator cable — various cable lengths

Flexible adjustment with open cable end

Mount using the plug from the SACC range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy