Brad from Molex Female 5 way Straight to Male 19 way Straight Sensor Actuator Cable
- RS Stock No.:
- 468-6636
- Distrelec Article No.:
- 302-89-476
- Mfr. Part No.:
- 1200660500
- Brand:
- Brad from Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 468-6636
- Distrelec Article No.:
- 302-89-476
- Mfr. Part No.:
- 1200660500
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR, PVC | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 19 | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| IP Rating | IP68, IP67 | |
| Standards/Approvals | DIN Form B, DIN Form A, DIN Form C, DIN 43650 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR, PVC | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 19 | ||
Connector Type B Straight | ||
Voltage 24V | ||
IP Rating IP68, IP67 | ||
Standards/Approvals DIN Form B, DIN Form A, DIN Form C, DIN 43650 | ||
Coding A | ||
Jumper Assembly
A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.
BRAD - M12
Related links
- Brad from Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way Straight to 5 way Straight Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 2 m
