Brad from Molex Female 4 way M8 to Female 4 way M8 Cable Assembly, 1 m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
341-8088
Mfr. Part No.:
1200878156
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Cable Assembly

Series

Nano-Change

Cable Length

1m

Connector Type A

M8

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

M8

Connector Gender B

Female

Standards/Approvals

RoHS

IP Rating

IP68

Jumper Assembly


Assembled jumper cables allowing connections of sensors and splitter boxes

4 Ways

Brad Harrison - M8


The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy