SICK Male 8 way M12 to Connector & Cable, 250mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-8869
Mfr. Part No.:
MICSX-ABIZZZZZ1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

MICSX

Sheath Colour

Black

Length

250mm

Connector 1

M12

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 1 Housing Gender

Male

COO (Country of Origin):
DE

Overview


Connection cable with system plug has integrated configuration memory.

-

At a glance


-

Your Benefit


Applications


Note


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy