Sick Connector & Cable, 10m
- RS Stock No.:
- 285-4311
- Mfr. Part No.:
- SX0A-B1710B
- Brand:
- Sick
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$601.57
(exc. GST)
$661.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $601.57 |
- RS Stock No.:
- 285-4311
- Mfr. Part No.:
- SX0A-B1710B
- Brand:
- Sick
Related links
- Sick Connector & Cable, 10m
- Sick Right Angle Female 4 way M8 to Connector & Cable, 10m
- Sick Straight Female 3 way M8 to 3 way Unterminated Connector & Cable, 10m
- Sick Right Angle Female 8 way M12 to Unterminated Connector & Cable, 10m
- Sick Straight Female 8 way M16 to Unterminated Connector & Cable, 10m
- Sick Straight Male 4 way M8 to Straight Male USB A Connector & Cable, 10m
- Sick Straight Female 12 way M12 to Connector & Cable, 10m
- Sick Straight Female 7 way M12 to Connector & Cable, 10m