SICK Female 5 way Straight to Male 8 way M12 Connector Cable, 250 mm
- RS Stock No.:
- 285-1268
- Mfr. Part No.:
- DSL-6187GM25034KM1
- Brand:
- SICK
Subtotal (1 unit)*
$323.09
(exc. GST)
$355.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.09 |
*price indicative
- RS Stock No.:
- 285-1268
- Mfr. Part No.:
- DSL-6187GM25034KM1
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DSL | |
| Product Type | Connector Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 250mm | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DSL | ||
Product Type Connector Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 250mm | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 5 pin, straight design. Additionally, this cable is equipped with a male connector at Head B featuring M26 specifications with a 7 pin, straight design.
It is a 2 replacement cables (replacement of C4000 with deTec4) and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
- RS Stock No. 2851267
- Mfr. Part No. DSL-6182GM25034KM1
Each
$323.09
- RS Stock No. 2851266
- Mfr. Part No. DSL-6129GM25034KM1
Each
$427.32
- RS Stock No. 2851263
- Mfr. Part No. DSL-127SGM25E25KM0
Each
$81.56
- RS Stock No. 2859479
- Mfr. Part No. DSL-1285GM25034KM1
Each
$306.94
Related links
- SICK Female 5 way Straight to Male 8 way M12 Connector Cable, 250 mm
- SICK Female 5 way Straight to Male 8 way Straight Connector Cable, 250 mm
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 10 m
- SICK Female 5 way M12 10 m
- SICK Female 5 way M12 1.5 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 Straight Connector Cable, 1.5 m











