Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

$101.20

(exc. GST)

$111.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.20

*price indicative

RS Stock No.:
284-7901
Mfr. Part No.:
7000-40531-8030100
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Jacket Colour

Purple

Cable Length

1m

Jacket Material

PUR

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

Straight

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

60V

Standards/Approvals

DIN EN 61076-2-101

IP Rating

IP65

COO (Country of Origin):
CZ
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M12 female 0 degree A coded shielded hybrid cable. It features a straight connectors on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Shielded

Flame retardant

IP65 IP66K and IP67 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy