Murrelektronik Limited Female 4 way Right Angle to Free Cable End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$69.86

(exc. GST)

$76.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.86

*price indicative

RS Stock No.:
284-6715
Mfr. Part No.:
7000-12341-8460500
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Jacket Material

PUR

Cable Length

5m

Jacket Colour

Orange

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Right Angle

Connector Type B

Free Cable End

Voltage

250V

Standards/Approvals

DIN VDE 0298-4

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable features a M12 female connector with 90 degree A coding. It has plastic housings which offers good resistance against chemicals and oils. It also offers resistance to aggressive media.

Silicone and lead free

Abrasion resistant

Hydrolysis and microbial resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy