Murrelektronik Limited Female 4 way Right Angle to Free Cable End Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

$51.70

(exc. GST)

$56.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.70

*price indicative

RS Stock No.:
284-6703
Mfr. Part No.:
7000-12341-2142000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Product Type

Sensor Actuator Cable

Cable Length

20m

Jacket Material

PVC

Jacket Colour

Grey

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Right Angle

Connector Type B

Free Cable End

Voltage

250V

IP Rating

IP65

Standards/Approvals

DIN EN 61076-2-101

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable features a M12 female connector with 90 degree A coding. It has plastic housings which offers good resistance against chemicals and oils. It also offers resistance to aggressive media.

Silicone and lead free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy