Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 284-6597
- Mfr. Part No.:
- 7000-08061-2111000
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$34.07
(exc. GST)
$37.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.07 |
*price indicative
- RS Stock No.:
- 284-6597
- Mfr. Part No.:
- 7000-08061-2111000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Free Cable End | |
| Voltage | 60V | |
| Standards/Approvals | DIN EN 61076-2-104 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Free Cable End | ||
Voltage 60V | ||
Standards/Approvals DIN EN 61076-2-104 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Sensor Actuator Cable features a M8 female connector with 0 degree A coding with cable sleeves. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.
Silicone and lead free
Flame retardant
Related links
- Murrelektronik Limited Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 4 way Straight to Connector Cable, 10 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 20 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way Straight to 4 way Free Cable End Sensor Actuator Cable, 5 m
