HARTING Male 3 way M5, Straight to 3 way Cable, 2 m
- RS Stock No.:
- 279-4361
- Mfr. Part No.:
- 21340300312020
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.14
(exc. GST)
$63.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $58.14 |
| 10 - 24 | $56.26 |
| 25 - 49 | $53.89 |
| 50 - 99 | $51.74 |
| 100 + | $49.37 |
*price indicative
- RS Stock No.:
- 279-4361
- Mfr. Part No.:
- 21340300312020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | Circular connectors M5 | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M5, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series Circular connectors M5 | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M5, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
The HARTING copper cable with circular connectors M5 and is made from polyurethane.
RoHS compliant
Limiting temperature -25 to +80 degree celcius
