Festo Right Angle Female 4 way M8 to Pigtail Circular Connector, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
273-7208
Mfr. Part No.:
SIM-K-4-WD-5-PU
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Length

5m

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1

M8

Connector 1 Gender

Female

Connector 2

Pigtail

COO (Country of Origin):
BG
The Festo connecting cables is a standard cable. The connecting cable is tested for resistance to bending according to the Festo standard, test conditions are available on request. The connecting cable has been tested on an energy chain over 5 million cycles and at a bending radius of 28 mm. This connecting cable offers class 4 corrosion resistance class CRC.

Halogen Free
RoHS compliant
Very high corrosion stress
VDMA24364 B2 L LABS conformity
IP65 and IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy