Murrelektronik Limited Female 4 way Right Angle to Connector Cable, 5 m

Subtotal (1 unit)*

$29.28

(exc. GST)

$32.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.28

*price indicative

RS Stock No.:
270-9514
Mfr. Part No.:
7000-08101-6110500
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Connector Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

PVC

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Female

Voltage

60V

Standards/Approvals

DIN EN 61076-2-104

IP Rating

IP65, IP66K, IP67

COO (Country of Origin):
CZ
The Murrelektronik Limited M8 90° female connector has 4 poles and is attached to a PVC cable. Its plastic housing provides good resistance against chemicals and oils.

Copper alloy contact

3 x 0.25 mm² core diameter

IP65, IP66K, IP67 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy