Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 300mm
- RS Stock No.:
- 256-1835
- Mfr. Part No.:
- 1419102
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-1835
- Mfr. Part No.:
- 1419102
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 2 | |
| Length | 300mm | |
| Sheath Colour | Blue | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Straight | |
| Connector 2 Gender | Female | |
| Connector 2 | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 2 | ||
Length 300mm | ||
Sheath Colour Blue | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 1 Orientation Straight | ||
Connector 2 Gender Female | ||
Connector 2 M12 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact three position bus system cable which has an A coded M12 straight plug connector on one side and M12 straight socket connector on the other side. It is compatible with profibus interface technology.
Flame resistant
IP65, IP67, IP68, IP69K protection class
EAC approved
RoHS complaint
IP65, IP67, IP68, IP69K protection class
EAC approved
RoHS complaint
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact Straight Male M12 to Right Angle Female M12 Bus Cable, 300mm
- Phoenix Contact Straight Male M12 to Straight Female M12 Bus Cable, 1m
- Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 20m
- Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 10m
- Phoenix Contact Straight Male M12 to Right Angle Female M12 Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Straight Female M12 Bus Cable, 500mm
- Phoenix Contact Straight Male M12 to Straight Female M12 Bus Cable, 5m
- Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 500mm












