Phoenix Contact Right Angle Male M12 to Unterminated Bus Cable, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
256-1831
Mfr. Part No.:
1419098
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Number of Cores

2

Length

5m

Sheath Colour

Blue

Connector 1 Orientation

Right Angle

Connector 1

M12

Connector 1 Gender

Male

Connector 2

Unterminated

COO (Country of Origin):
PL
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is PROFIBUS PA. The cable is shielded type and the cable gland material is made up of stainless steel. The applications of this cable is in process technology.

Easy and safe
Number of positions are 3
Cable length is 5 m
One end connection is plug and other end is free end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy