Phoenix Contact Female 8 way M8, Straight to Straight Socket M8 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$48.31

(exc. GST)

$53.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.31

*price indicative

RS Stock No.:
256-1723
Mfr. Part No.:
1404147
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

TPU

Cable Length

1.5m

Jacket Colour

Black, Grey

Number of Contacts A

8

Connector Type A

M8, Straight

Connector Gender A

Female

Connector Type B

Straight Socket M8

Voltage

30V

IP Rating

IP65, IP67, IP69K

Standards/Approvals

EAC, UL

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact sensor and actuator cable with eight number of positions and one cable outlet, has A standard coding with nominal voltage of 30 V AC and nominal current of 4A.

EAC approved

UL Approved

Halogen Free

Oil Resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy