Phoenix Contact Male 5 way M12, Straight to DIN 43650 Form C Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$58.01

(exc. GST)

$63.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.01

*price indicative

RS Stock No.:
256-1701
Mfr. Part No.:
1400787
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

TPU

Cable Length

3m

Jacket Colour

Black, Grey

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

DIN 43650 Form C

Voltage

24V

IP Rating

IP65

Standards/Approvals

UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is a 3 m long cable of 3 position. One end of cable is connected to plug straight M12 and other end is connected to valve connector C 8 mm. It is PUR halogen free. It comes with 1 LED indicator.

Cable length is 3 m

Connection 1 is plug straight M12

Connection 2 is valve connector C

3 position

Connected with z diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy