Phoenix Contact Female 8 way M8, Right Angle to 8 way Unterminated Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 254-4602
- Mfr. Part No.:
- 1404191
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$52.06
(exc. GST)
$57.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 91 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.06 |
*price indicative
- RS Stock No.:
- 254-4602
- Mfr. Part No.:
- 1404191
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polypropylene | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 300V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polypropylene | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 300V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-8P Series Actuator/Sensor Cable, 8 Cores, 1.5m Length - 1404191
This sensor/actuator cable, engineered for precision in industrial applications, boasts an innovative design that ensures reliability and high performance. With its 8-position configuration, it supports seamless connectivity with devices while featuring a PUR halogen-free exterior that provides excellent mechanical protection. The compact and flexible build of this cable allows for easy installation in tight spaces and challenging environments, making it an ideal choice for automation systems. Enhanced with robust materials and superior electrical properties, it caters to a wide range of demanding applications typically found in factories and production lines.
Features & Benefits
• Unshielded design enhances flexibility and ease of installation
• IP65, IP67, and IP68 ratings ensure waterproof capabilities
• High temperature range from -40°C to +80°C for versatility
• 1.5A current rating supports a wide range of applications
• Durable PUR sheath is resistant to oil and abrasion
• M8 connector with right-angle orientation saves space
Applications
• Used for connecting sensors and actuators in automated systems
• Suitable for harsh environments requiring waterproof connections
• Applicable in industrial machines and robotics
• Utilised in automation technology for signal transmission
• Used in control systems requiring robust cable solutions
Can it withstand exposure to oils and various chemicals?
Yes, the insulation material is resistant to oil.
Will it operate effectively in extreme temperatures?
Yes, it functions between -40°C and +80°C.
Is there a limitation on cable bending during installation?
Yes, minimum bending radius is 5xD for fixed installations.
Can it be used in outdoor environments?
Yes, its IP68 rating provides protection against water ingress.
Related links
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Angled Socket M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 8 way M12 1.5 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 1.5 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 1.5 m
