Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 15 m
- RS Stock No.:
- 246-1864
- Mfr. Part No.:
- 6XV1801-2CN15
- Brand:
- Siemens
Subtotal (1 unit)*
$266.39
(exc. GST)
$293.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.39 |
*price indicative
- RS Stock No.:
- 246-1864
- Mfr. Part No.:
- 6XV1801-2CN15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight M12 | |
| Voltage | 300V | |
| Standards/Approvals | ETL/UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight M12 | ||
Voltage 300V | ||
Standards/Approvals ETL/UL | ||
- COO (Country of Origin):
- DE
The Siemens 5-core control connecting cable having 15 meter length. Used for IO-Link port class B.
Control connecting cable
IO-Link port class B
15 meter
Related links
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 5 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 1 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 3 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 2 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 10 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 1.5 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 500 mm
- Siemens Male 5 way 7/8 In Circular 15 m
