Siemens Male 4 way Straight M12 to Female 4 way Straight M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 246-1855
- Mfr. Part No.:
- 6GT2891-4MN10
- Brand:
- Siemens
Subtotal (1 unit)*
$215.72
(exc. GST)
$237.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $215.72 |
*price indicative
- RS Stock No.:
- 246-1855
- Mfr. Part No.:
- 6GT2891-4MN10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6GT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight M12 | |
| Voltage | 30V | |
| Standards/Approvals | CCC, China RoHS KCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6GT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight M12 | ||
Voltage 30V | ||
Standards/Approvals CCC, China RoHS KCC | ||
- COO (Country of Origin):
- DE
The Siemens Plug-in cable for connecting an IO-Link device to an IO-Link master. Cable available in 10 meter length size.
Control connecting cable
IO-Link port class B
10 meter
Related links
- Siemens Male 4 way Straight M12 to Female 4 way Straight M12 Sensor Actuator Cable, 5 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 10 m
- Siemens Male 8 way Female 8 way Connector Test Lead, 10 m
- Siemens Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 10 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 1 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 3 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 5 m
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 2 m
