Amphenol Communications Solutions Male 2 way Straight to Male M16 Sensor Actuator Cable, 3 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-1781
Mfr. Part No.:
MRDBN02CBPC00
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Sensor Actuator Cable

Series

MRD

Jacket Material

PVC

Cable Length

3m

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

2

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

M16

Voltage

300V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC MRD series 2 position Cable assembly with current rating up to 10A. It has male connector with socket contact in both end of cable which have metal housing. These connector feature housing options including all-plastic constructions and metal-locking bodies for increased durability.

IP67 degree of protection

Operating temperature is -40°C to +80°C

Length of cable is 3 Meter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy