BALLUFF Female 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$47.60

(exc. GST)

$52.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.60

*price indicative

RS Stock No.:
242-0093
Mfr. Part No.:
BCC0EZH
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Sensor Actuator Cable

Series

BCC0E

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Jacket Colour

Grey

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Right Angle

Connector Gender B

Male

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

250V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, cULus, EAC, RoHS, WEEE

Coding

A

COO (Country of Origin):
CZ
The Balluff single-ended cordset is used for signals, data and power transmission. It is a PVC grey, 5 m, drag chain compatible cable having M12x1-female, angled, 5-pin, A-coded connection with 4 conductors and 4.0 A rated current (at 40 °C).

Complimentary switching output

Wash-down special characteristics

-40 °C to 105 °C cable temperature at fixed routing

-5 °C to 105 °C cable temperature at flexible routing

0.34 mm² conductor cross-section

250 VDC / 250 VAC Operating voltage Ub

IP67, IP68,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy