BALLUFF Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$99.43

(exc. GST)

$109.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.43

*price indicative

RS Stock No.:
242-0080
Mfr. Part No.:
BCC0AJC
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Series

BCC0A

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

10m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

Straight

Voltage

250V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, cULus, EAC, RoHS, WEEE

Coding

A

COO (Country of Origin):
HU
The Balluff robust double-ended cordset is used for signals, data and power transmission continuously and securely. It is a PUR black, 10 m, drag chain compatible cable having M12x1-female, straight, 5-pin A-coded connection and M12x1-male, straight, 5-pi

-50 °C to 90 °C cable temperature at fixed routing

-25 °C to 90 °C cable temperature at flexible routing

60 VDC / 60 VAC Operating voltage Ub

IP67, IP68, IP69K/IP67, IP68, IP69K protection rating for both connections

CE, EAC, WEEE Approval/Conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy