BALLUFF Male 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$31.23

(exc. GST)

$34.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.23

*price indicative

RS Stock No.:
242-0026
Mfr. Part No.:
BCC04W0
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Sensor Actuator Cable

Series

BCC04

Cable Length

2m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Unterminated

Connector Gender B

Male

Voltage

250V

Standards/Approvals

CE, cULus, EAC, RoHS, WEEE

IP Rating

IP67

COO (Country of Origin):
CZ
The Balluff single-ended cordset is used for signals, data and power transmission. It is a PUR black, 2 m, drag chain compatible cable having A, DIN-0°/180°-Valve connector, angled, 4-pin connection with 3 conductors and 6.0 A rated current (at 40 °C).

LED yellow function indicator

0.50 mm² conductor cross-section

-50 °C to 80 °C cable temperature at fixed routing

-25 °C to 80 °C cable temperature at flexible routing

24 VDC / 24 VAC Operating voltage Ub

IP67 protection rating

CE, EAC, WEEE Approval/Conf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy