BALLUFF Male 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$27.93

(exc. GST)

$30.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$27.93

*price indicative

RS Stock No.:
241-9994
Mfr. Part No.:
BCC031N
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Sensor Actuator Cable

Series

BCC03

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

CE, cULus, EAC, RoHS, WEEE

IP Rating

IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
DE
The Balluff single-ended cordset is used for signals, data and power transmission. It is a PUR black, 2m, drag chain compatible cable having M12x1-male, straight, 4-pin, A-coded connection with 4 conductors and 4.0 A rated current (at 40 °C).

Complementary switching output

0.34 mm² Conductor cross-section

-50 °C to 90 °C cable temperature at fixed routing

-25 °C to 90 °C cable temperature at flexible routing

250 VDC/ 250 VAC Operating voltage Ub

IP67, IP68, IP69K protection rating

CE, cULus, E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy