BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$33.30

(exc. GST)

$36.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.30

*price indicative

RS Stock No.:
241-9992
Mfr. Part No.:
BCC030A
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Sensor Actuator Cable

Series

BCC03

Cable Length

2m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Unterminated

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, cULus, EAC, RoHS, WEEE

Coding

A

COO (Country of Origin):
DE
The Balluff single-ended cordset is used for signals, data and power transmission. It is a PUR black, 2m, drag chain compatible cable having M12x1-female, straight, 5-pin, A-coded connection with 3 conductors and 4.0 A rated current (at 40 °C).

Green LED power indicator

LED yellow function indicator (Pin 4)

PNP normally open (NO) switching output

0.34 mm² Conductor cross-section

-50 °C to 90 °C cable temperature at fixed routing

-25 °C to 90 °C cable temperature at flexible routing

30 VDC Operat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy