Amphenol Industrial Male 4 way Straight to Unterminated Unterminated Cable Assembly, 1 m
- RS Stock No.:
- 238-0582
- Mfr. Part No.:
- M5-04BMMM-SL7F01
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$186.44
(exc. GST)
$205.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $18.644 | $186.44 | - |
| 100 - 240 | $18.312 | $183.12 | 1% |
| 250 - 490 | $17.974 | $179.74 | 3% |
| 500 - 990 | $17.648 | $176.48 | 5% |
| 1000 + | $17.334 | $173.34 | 7% |
*price indicative
- RS Stock No.:
- 238-0582
- Mfr. Part No.:
- M5-04BMMM-SL7F01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol over moulding cable has 4 pin M5 connector with thermoplastic housing. Pins of connector are made of gold plated copper alloy.
Waterproof rate IPX7, mated
1 meter cable with 26 AWG size
UL 2103 rated cable
- RS Stock No. 2441773
- Mfr. Part No. MRDBM04CAPA00
Each
$33.88
Each
$51.95
- RS Stock No. 0181634
- Mfr. Part No. 21342900641010
Each
$119.83
- RS Stock No. 0181640
- Mfr. Part No. 21342900642010
Each
$126.02
Related links
- Amphenol Industrial Male 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 4 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 4 way Right Angle to Pigtail Connector Cable, 1 m
- Amphenol Industrial Male 4 way M12 to Unterminated Sensor Actuator Cable, 10 m












