RS PRO Male 3 way Straight to Male 3 way DIN 43650 Form A Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.65

(exc. GST)

$31.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$28.65
5 - 24$27.19
25 +$22.38

*price indicative

RS Stock No.:
230-5687
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

1m

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts B

3

Connector Gender B

Male

Connector Type B

DIN 43650 Form A

Voltage

24V

IP Rating

IP67

Standards/Approvals

No

Coding

A

COO (Country of Origin):
IN

RS PRO M12 3 Pin Male Connector Assembly


Brought to you under the trusted RS PRO Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS PRO M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end and are an ideal solution for when secure and reliable data transference is needed.

Features and Benefits


  • Wire is un-terminated and partially stripped

  • Insulation Resistance ≥ 100 MΩ

  • Neoprene O-Ring

  • Brass nickel plated coupling nut

  • Temperature Range -25 °C to +75 °C

  • IP67 rating

  • Applications


    Actuator sensor cables are used to transmit data, signals and information from one device to another.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy