RS PRO Female 6 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 230-5665
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$62.37
(exc. GST)
$68.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $62.37 | - |
| 5 - 24 | $59.27 | 4% |
| 25 + | $48.78 | 21% |
*price indicative
- RS Stock No.:
- 230-5665
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 6 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 6 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- IN
RS PRO M8 6 Pin Female Connector Assembly
Brought to you under the trusted RS PRO Brand, this range of M8 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS PRO M8 Connector Cable Assemblies are left un-terminated and partially stripped at one end and are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits
Applications
Actuator sensor cables are used to transmit data, signals and information from one device to another.
Related links
- RS PRO Female 6 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Female 6 way M8 to Unterminated Free End Sensor Actuator Cable, 500 mm
- RS PRO Female 6 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 6 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Male 6 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Female 8 way Right Angle to Female Free End Sensor Actuator Cable, 10 m
