SICK Female 3 way M8 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 225-3036
- Mfr. Part No.:
- YF8U13-020UA1XLEAX / 2094782
- Brand:
- SICK
Subtotal (1 unit)*
$43.03
(exc. GST)
$47.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $43.03 |
*price indicative
- RS Stock No.:
- 225-3036
- Mfr. Part No.:
- YF8U13-020UA1XLEAX / 2094782
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
SICK YF8U Series Sensor Actuator Cable, 2m Cable Length, Black Jacket - YF8U13-020UA1XLEAX / 2094782
This sensor actuator cable provides a reliable electrical link between sensors and control systems in industrial environments. It is designed for use where a pre-wired connector is required at one end and a customised termination at the other, offering compatibility with M8 sensor interfaces and robust performance in challenging conditions.
Features and Benefits:
• 3-pin connection supports common sensor signalling and power needs • 2m length permits flexible routing without additional joins • M8 female connector enables direct mating with M8 devices • Polyurethane jacket resists abrasion and mechanical wear • Rated to 60V for low-voltage sensor and actuator circuits • UL recognised for conformity to specified safety standards
Applications
• Suitable for machine Vision and proximity sensor installations • Ideal for factory automation linking sensors to controllers • Used with conveyor detection and positioning systems • Can be used for field wiring where custom termination is required
What environmental protection does it provide for outdoor use?
The cable construction meets IP65, IP66K and IP67 levels, offering splash, high-pressure wash and temporary immersion resistance.
How is the cable terminated for panel or custom connections?
One end is left unterminated to allow users to attach junctions, terminals or gland entries as required for specific control panels.
What material characteristics influence Flex life and handling?
The outer sheath is polyurethane, chosen for durability and resistance to oils and abrasion, which supports prolonged flexing in industrial motion applications.
Which end has the connector and what gender is it?
The fitted connector is an M8 female type for direct connection to compatible sensors or actuators.
Related links
- SICK Female 3 way M8 to Unterminated 3 way Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 2 m
- SICK Female 3 way M8 Straight Connector Cable, 2 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
