- RS Stock No.:
- 224-3348
- Mfr. Part No.:
- 1200868378
- Brand:
- Brad from Molex
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$29.60
(exc. GST)
$32.56
(inc. GST)
Units | Per unit |
1 - 4 | $29.60 |
5 + | $26.63 |
- RS Stock No.:
- 224-3348
- Mfr. Part No.:
- 1200868378
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Molex 120086, nano-change(M8) single-ended cordset. It has a 4 poles and male (90°) to pigtail. Diameter is 0.25mm² of PVC cable.
EU RoHS, REACH SVHC, & Low-Halogen
IP Rating IP67
IP Rating IP67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 120086 |
Number of Cores | 4 |
Length | 5m |
Connector 1 | M8 |
Connector 1 Number of Contacts | 4 |
Connector 2 | Unterminated |
Related links
- Brad from Molex 3 way M8 to Unterminated Sensor Actuator Cable, 2m
- Brad from Molex Straight Male 4 way M12 to Unterminated Sensor...
- Brad from Molex 4 way M8 to Unterminated Sensor Actuator Cable, 1m
- Brad from Molex 4 way M8 to Unterminated Sensor Actuator Cable, 10m
- Molex 4 way M8 to Unterminated Sensor Actuator Cable, 5m
- Brad from Molex 3 way M8 to Unterminated Sensor Actuator Cable, 5m
- Brad from Molex 4 way M8 to Unterminated Sensor Actuator Cable, 2m
- Brad from Molex 4 way M8 to M8 Sensor Actuator Cable, 600mm