Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.81

(exc. GST)

$52.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$47.81
5 +$43.04

*price indicative

RS Stock No.:
224-3346
Distrelec Article No.:
303-65-199
Mfr. Part No.:
1200868368
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120086

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

M8

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP67

Standards/Approvals

EU RoHS China RoHS

COO (Country of Origin):
PL
The Molex 120086,nano-change(M8) single-ended cordset. It has a 4 poles, and male (straight) to pigtail. Diameter is 0.25mm² of PVC cable.

EU RoHS, REACH SVHC, & Low-Halogen

IP Rating IP67

Related links