Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 4 m

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$358.15

(exc. GST)

$393.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90$35.815$358.15
100 - 240$34.381$343.81
250 - 490$32.947$329.47
500 +$32.232$322.32

*price indicative

RS Stock No.:
223-7736
Mfr. Part No.:
M12A-12BMMM-PL8B04
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12A-XXBMMM-PL8BXX

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

4m

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

12

Connector Type B

Free End

Standards/Approvals

No

IP Rating

IP69K, IP68, IP67

Coding

A

COO (Country of Origin):
CN
The Amphenol Industrial M12 A code push-pull over molding cable has 12pins male connector. It is non shielded and MADE of PUR. The length of the cable is 4m.

Mate with all M12*1.0 per IEC standard

Meets IP67, IP68 and IP69K ingress protection

Durability 500 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy