SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 223-1046
- Mfr. Part No.:
- YG8U14-050UA3XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$59.50
(exc. GST)
$65.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.50 |
*price indicative
- RS Stock No.:
- 223-1046
- Mfr. Part No.:
- YG8U14-050UA3XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YG8U14 | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YG8U14 | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL CE | ||
- COO (Country of Origin):
- DE
The Sick plug connectors and cables It has 5 m cable length. It has black jacket colour. It has 4.5 mm cable diameter.
It has IP65 enclosure rating
UL authorization
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 Straight Connector Cable, 5 m
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 15 m
