Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 215-7932
- Mfr. Part No.:
- XS3F-M421-405-R
- Brand:
- Omron
Subtotal (1 unit)*
$65.96
(exc. GST)
$72.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.96 |
*price indicative
- RS Stock No.:
- 215-7932
- Mfr. Part No.:
- XS3F-M421-405-R
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS3F | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS3F | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
Omron XS3F Series Sensor Actuator Cable, 5m Length, IP67 - XS3F-M421-405-R
This sensor actuator cable is designed for connectivity in various environments. With a length of 5m, it is suitable for industrial applications, ensuring effective data and power transmission in automation and control systems. Its robust construction includes multiple cores to facilitate performance in complex setups.
Features & Benefits
• Four cores enable efficient data transfer and power delivery
• IP67 rating offers protection against dust and water ingress
• Made with a PVC sheath for durability and flexibility
• Equipped with a female connector for secure connections
• Uses 24AWG wire to provide lower resistance
Applications
• Compatible with industrial sensors and actuators
• Ideal for moisture-prone environments
• Suitable for requiring dependable electrical connections
What is the maximum current rating for this cable?
The cable supports a maximum current rating of 1A, accommodating various sensor and actuator requirements.
What type of connectors are compatible with this cable?
This cable features a female connector, making it compatible with appropriate male connectors in industrial settings.
What is the resistance of the conductor material?
The conductor has a resistance of 40mΩ, ensuring efficient conductivity for consistent operation.
Related links
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way S8, M8 to 4 way M8 Sensor Actuator Cable
- Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Right Angle 2 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
