Bulgin Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 204-7925
- Mfr. Part No.:
- PXPNPN12RAF04AFI003PUR
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $585.38
View bulk pricing optionsSubtotal (1 box of 25 units)*
$1,170.88
(exc. GST)
$1,287.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 100 | $46.835 | $1,170.88 | - |
| 125 + | $42.152 | $1,053.80 | $585.38 |
*price indicative
- RS Stock No.:
- 204-7925
- Mfr. Part No.:
- PXPNPN12RAF04AFI003PUR
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 300mm | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M12 | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 300mm | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems
IP67 rating
High performance capabilities
Related links
- Bulgin Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 300 mm
- Bulgin Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- Bulgin Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 6 m
- Bulgin Female 4 way Straight to Unterminated 34 way Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Bulgin Female 4 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 7.5 m
