Siemens Male 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 203-3695
- Mfr. Part No.:
- 6GT2391-0AH30
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save $274.00
View bulk pricing optionsSubtotal (1 unit)*
$547.81
(exc. GST)
$602.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $547.81 | - |
| 5 + | $493.01 | $274.00 |
*price indicative
- RS Stock No.:
- 203-3695
- Mfr. Part No.:
- 6GT2391-0AH30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor Actuator Cable | |
| Series | 6GT2391 | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor Actuator Cable | ||
Series 6GT2391 | ||
Jacket Material Polyethylene | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 300V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC RF200/RF300 antenna connecting cable has length of 3m trailing connector M8 straight/M8 angled to be connected between reader and antenna.
Flame resistant according to IEC 60332-1-2
Radiological resistant
-40 to +80°C operating
Related links
- Siemens Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Siemens Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 3 m
- Siemens Male 4 way Right Angle to Female 4 way M8 Sensor Actuator Cable, 3 m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 3 m
- Siemens Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Siemens Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- Siemens Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Siemens Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
