Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 203-1011
- Mfr. Part No.:
- V1-WV4A-5M-PP-W1
- Brand:
- Pepperl + Fuchs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-1011
- Mfr. Part No.:
- V1-WV4A-5M-PP-W1
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | V1-WV4A-5M-PP-W1 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67, IP68, IP69 | |
| Standards/Approvals | DIN EN 60811-1-4, EN 60529, FDA 21 CFR 177.2600, IEC 60754-1, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series V1-WV4A-5M-PP-W1 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67, IP68, IP69 | ||
Standards/Approvals DIN EN 60811-1-4, EN 60529, FDA 21 CFR 177.2600, IEC 60754-1, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Pepperl + Fuchs circular connector 4 female pin. It has M12 right angle connector. The product has 250VAC/DC operating supply.
Suitable for applications in the splash area in the food and beverage industry
?Certified by ECOLAB
?Resistant to all common acid and alkaline cleaning products and disinfectants
?Degree of protection IP67 / IP68 / IP69
?Suitable for drag chains
?Halogen-
Related links
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
