Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$41.41

(exc. GST)

$45.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$41.41-
5 +$37.289%

*price indicative

RS Stock No.:
197-2874
Mfr. Part No.:
934636936 RKTS 4-288/1 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKT

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

1m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

50V ac, 60V ac

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
CZ
The Belden sensor/actuator single-ended cordset has 4-pin M12 straight female connector and cable length is 1m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy