Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 3 m

Get a bulk buy discount

Add 5 more to save $5.15

View bulk pricing options

Subtotal (1 unit)*

$47.94

(exc. GST)

$52.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$47.94-
5 - 9$46.91$5.15
10 - 24$44.44$35.00
25 +$43.13$120.25

*price indicative

RS Stock No.:
196-0700
Mfr. Part No.:
7000-12041-6350300
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

A-Coded

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

3m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

30V, 125V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CCSAUS, CE, DIN EN 61076-2-101 (M12), EAC, EN 60529, UL/CSA

COO (Country of Origin):
CZ
M12, male, straight, 5 pole to open end,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy