Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 196-0682
- Mfr. Part No.:
- 7000-12021-6340150
- Brand:
- Murrelektronik Limited
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.35
(exc. GST)
$32.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 111 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.35 |
| 5 - 9 | $28.76 |
| 10 - 24 | $27.24 |
| 25 + | $26.45 |
*price indicative
- RS Stock No.:
- 196-0682
- Mfr. Part No.:
- 7000-12021-6340150
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | A-Coded | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V, 250V | |
| Standards/Approvals | CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EAC | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series A-Coded | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V, 250V | ||
Standards/Approvals CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EAC | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
M12, male, straight, 4 pole to open end,
Related links
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 1.5 m
