RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$78.48

(exc. GST)

$86.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$78.48
10 - 24$76.85
25 - 49$73.41
50 - 249$71.13
250 +$58.41

*price indicative

RS Stock No.:
186-3125
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

CBF

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

5m

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V

Standards/Approvals

No

IP Rating

IP67

RS PRO Cable Connector


The RS PRO M8 female straight cable connector has a voltage rating of 30V and a current rating of 4A. It has zinc copper alloy gold plated contacts and a high degree of environmental protection. This connector is left unterminated and is partially stripped at one end. It is fitted with a secure coupling nut and hence is an ideal solution for secure and reliable data transfer.

Features and Benefits


• Cable length: 5m

• Insulation resistance: Greater than or equal to 100MΩ

• Neoprene O-ring

• Brass nickel-plated coupling nut

• Operating temperature ranges between -25℃ and 75℃

• Jacket material: 3 PUR core multi strand

• Cable diameter: 4.9 ± 0.1mm

Applications


• Sensor

• Automation equipment

• Industrial use

Certifications


• IP67 rated

• CE certified

• TUV certified

Related links