RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m

Bulk discount available

Subtotal (1 unit)*

$27.05

(exc. GST)

$29.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$27.05
10 - 24$25.97
25 - 49$24.89
50 +$24.35

*price indicative

RS Stock No.:
186-3109
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

30 V

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO Cable Connector


The RS PRO M8 female right-angled cable connector has a voltage rating of 30V and a current rating of 4A. It has zinc copper alloy gold plated contacts and a high degree of environmental protection. This connector is left unterminated and is partially stripped at one end. It is fitted with a secure coupling nut and hence is an ideal solution for secure and reliable data transfer.

Features and Benefits


• Cable length: 2m

• Insulation resistance: Greater than or equal to 100MΩ

• Neoprene O-ring

• Brass nickel-plated coupling nut

• LED status indicator

• Operating temperature ranges between -25℃ and 75℃

• Jacket material: 4 core PVC multi strand

• Cable diameter: 4.8± 0.1mm

Applications


• Sensor

• Automation equipment

• Industrial use

Certifications


• IP67 rated

• CE certified

• TUV certified

Related links