RS PRO Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 186-3108
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.59
(exc. GST)
$32.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $29.59 |
| 10 - 24 | $28.12 |
| 25 - 49 | $26.73 |
| 50 - 249 | $25.38 |
| 250 + | $24.25 |
*price indicative
- RS Stock No.:
- 186-3108
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Connector Assembly
The RS PRO pre-wired connector assembly has a straight orientation and M8 female connection with 4 core PVC multi-strand cable. This connectors voltage rating is 30V and the current rating is up to 4A per contact. The connector grip body is made from polyurethane with brass nickel plated coupling nut and neoprene O-ring.
Features and Benefits
• Cable length is 5m
• Insulation resistance is greater than or equal to 100Mohm
• PNP output type
• Status indicator
• Un-terminated and partially stripped wire
Applications
• Automation and sensor equipment
• Industrial machinery
Certifications
• IP67 rated
Related links
- RS PRO Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way M8 5 m
- HARTING Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
