TE Connectivity Female 4 way M8, Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 186-0353
- Distrelec Article No.:
- 303-18-730
- Mfr. Part No.:
- T4061310004-001
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.69
(exc. GST)
$23.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.69 |
| 10 - 49 | $21.18 |
| 50 + | $19.08 |
*price indicative
- RS Stock No.:
- 186-0353
- Distrelec Article No.:
- 303-18-730
- Mfr. Part No.:
- T4061310004-001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T406 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T406 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
Our M8 Female Straight Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Dust and waterproof
Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
Key options: A coded
M12 Positions: 2, 3, 4, 5 & 8 poles
M8 Positions: 3 & 4 poles
M8 & M12 single ended cable assemblies
M8 & M12 double ended cable assemblies
M8 to M12 cable assemblies
Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m
M12 Cable Assemblies are sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection
Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO
Application
Industrial Communications
Industrial Machinery
Industrial automation
Robotics
Machine tools
Semiconductor manufacturing
Manufacturing of solenoid and sensor valves
Process control systems
Vision systems
Electronics manufacturing
Related links
- TE Connectivity Female 4 way M8 5000 mm
- TE Connectivity Female 3 way M8 500 mm
- TE Connectivity Female 3 way M8 500 mm
- TE Connectivity Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Female 4 way Straight to Unterminated 4 way M8 200 mm
- TE Connectivity Male/Female 4 way Right Angle to 4 way M8 Sensor Actuator Cable, 500 mm
- TE Connectivity Male/Female 4 way Straight to 4 way Straight Sensor Actuator Cable, 500 mm
